Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
IP Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In stock | Each | 1+ £19.01 5+ £18.44 10+ £17.88 50+ £17.11 100+ £15.97 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | ||||
384 In stock | Each | 1+ £17.26 5+ £16.74 10+ £16.21 50+ £14.28 100+ £13.33 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | ||||
8 In stock | Each | 1+ £14.66 5+ £14.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each | 1+ £19.01 5+ £18.44 10+ £17.88 50+ £17.11 100+ £15.97 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each | 1+ £20.70 5+ £20.08 10+ £19.45 50+ £19.07 100+ £18.67 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each | 1+ £27.40 5+ £23.98 10+ £19.86 50+ £17.81 100+ £17.45 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each | 1+ £20.78 5+ £20.16 10+ £19.54 50+ £18.71 100+ £17.46 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 20+ £19.61 | Min: 20 / Mult: 20 | - | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | - | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each | 1+ £19.01 5+ £18.44 10+ £17.88 50+ £17.11 100+ £15.97 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 20+ £17.95 | Min: 20 / Mult: 20 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | ||||
No Longer Stocked | Each | 1+ £17.64 5+ £17.11 10+ £16.58 20+ £15.88 50+ £14.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | IP Series | ||||
No Longer Stocked | Each Non-Cancellable / Non-Returnable | 20+ £16.07 | Min: 20 / Mult: 20 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | IP Series |