Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
IEU02 Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £17.38 5+ £16.86 10+ £16.34 50+ £15.64 100+ £14.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £22.00 5+ £19.25 10+ £15.95 50+ £15.63 100+ £15.31 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £22.44 5+ £19.64 10+ £16.27 50+ £15.94 100+ £15.62 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 100+ £17.66 | Min: 100 / Mult: 100 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £16.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £16.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £27.52 5+ £24.08 10+ £19.95 50+ £17.89 100+ £17.53 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £17.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £18.78 5+ £18.22 10+ £17.66 50+ £16.91 100+ £15.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £18.78 5+ £18.22 10+ £17.66 50+ £16.91 100+ £15.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £17.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £17.38 5+ £16.86 10+ £16.34 50+ £15.64 100+ £14.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £17.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £22.00 5+ £19.25 10+ £15.95 50+ £15.63 100+ £15.31 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £17.38 5+ £16.86 10+ £16.34 50+ £15.64 100+ £14.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £17.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £17.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £16.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £16.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £18.78 5+ £18.22 10+ £17.66 50+ £16.91 100+ £16.57 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £18.78 5+ £18.22 10+ £17.66 50+ £16.91 100+ £15.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each | 1+ £17.38 5+ £16.86 10+ £16.34 50+ £15.64 100+ £14.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||
Available to Order Manufacturer Standard Lead Time: 26 week(s) | Each Non-Cancellable / Non-Returnable | 10+ £16.40 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | IEU02 Series |