IC Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.210 5+ £4.320 10+ £3.870 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.6mm | 4.5mm | 19.5mm | 10.8V | 13.2V | IC Series | |||||
Each | 1+ £5.850 5+ £5.730 10+ £5.620 50+ £5.500 100+ £5.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.6mm | 4.5mm | 19.5mm | 4.5V | 5.5V | IC Series | |||||
Each | 25+ £6.770 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.6mm | 4.5mm | 19.5mm | 4.5V | 5.5V | IC Series | |||||
Each | 1+ £3.360 5+ £3.350 10+ £3.340 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.6mm | 4.5mm | 19.5mm | 4.5V | 5.5V | IC Series |