CCG1R5 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £8.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ £11.820 5+ £11.610 10+ £11.390 50+ £10.950 100+ £10.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ £8.940 5+ £8.780 10+ £8.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £8.940 5+ £8.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ £8.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £11.820 5+ £11.610 10+ £11.390 50+ £10.950 100+ £10.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £8.940 5+ £8.780 10+ £8.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £11.820 5+ £11.610 10+ £11.390 50+ £10.950 100+ £10.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ £11.820 5+ £11.610 10+ £11.390 50+ £10.950 100+ £10.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ £11.700 5+ £11.490 10+ £11.270 50+ £10.830 100+ £10.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series |