ex VAT

Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3977386

RoHS

Each
1+
£11.09
5+
£10.89
10+
£10.69
50+
£10.28
100+
£10.12
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
5V
100mA
5V
100mA
Unregulated
1kV
5V
Fixed
-
6mm
10.2mm
19.6mm
4.5V
5.5V
RU Series
3595163

RoHS

Each
1+
£30.69
5+
£25.76
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
5V
2A
5V
2A
-
3kV
48V
Fixed
-
25.4mm
11.8mm
50.8mm
18V
75V
PQF20W-D Series
3595150

RoHS

Each
1+
£27.11
5+
£23.14
10+
£22.07
20+
£19.77
50+
£19.37
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
5V
1A
5V
1A
-
1.5kV
48V
Fixed
-
25.4mm
11.7mm
25.4mm
18V
75V
PQD10W-D Series
4063150

RoHS

Each
1+
£10.32
5+
£9.03
10+
£7.48
50+
£6.71
100+
£6.19
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
2W
2 Output
5V
200mA
5V
200mA
-
1kV
5V
Fixed
-
7.2mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
8728178

RoHS

Each
20+
£4.93
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
5V
100mA
5V
100mA
Unregulated
3kV
5V
Fixed
Through Hole
6mm
9.5mm
19.5mm
4.5V
5.5V
IV Series
2664316

RoHS

Each
1+
£26.32
5+
£23.03
10+
£19.08
50+
£18.70
100+
£18.32
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
5V
300mA
Regulated
1.5kV
5V
Fixed
Through Hole
14mm
8mm
14mm
4.5V
10V
IEU03 Series
8728232

RoHS

Each
20+
£4.93
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
5V
100mA
5V
100mA
Unregulated
3kV
12V
Fixed
Through Hole
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
2664323

RoHS

Each
1+
£20.71
5+
£20.09
10+
£19.47
50+
£18.64
100+
£17.40
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
5V
300mA
Regulated
1.5kV
12V
Fixed
Through Hole
14mm
8mm
14mm
9V
18V
IEU03 Series
2664330

RoHS

Each
20+
£18.60
Min: 20 / Mult: 20
ITE
DIP
2:1
3W
2 Output
5V
300mA
5V
300mA
Regulated
1.5kV
24V
Fixed
Through Hole
14mm
8mm
14mm
18V
36V
IEU03 Series
1021452

RoHS

Date/Lot Code

Each
1+
£9.42
5+
£9.38
10+
£9.30
20+
£9.19
50+
£8.52
Min: 1 / Mult: 1
-
SIP
1:1
1W
2 Output
5V
100mA
5V
100mA
Unregulated
1kV
5V
-
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
NMD Series
1242710

RoHS

Each
1+
£45.62
5+
£45.61
10+
£45.60
25+
£45.59
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
3.3V
8A
5V
8A
-
1.5kV
12V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
1242717

RoHS

Each
1+
£63.00
5+
£59.85
10+
£58.68
25+
£57.53
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
3.3V
8A
5V
8A
-
1.5kV
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
4062982

RoHS

Each
1+
£10.66
5+
£9.33
10+
£7.73
50+
£6.93
100+
£6.40
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
5V
100mA
5V
100mA
-
1kV
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
4062232

RoHS

Each
1+
£8.73
5+
£7.64
10+
£6.33
50+
£5.68
100+
£5.24
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
5V
100mA
5V
100mA
-
1kV
5V
Fixed
-
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
4063098

RoHS

Each
1+
£11.88
5+
£10.39
10+
£8.61
50+
£7.72
100+
£7.13
More Pricing...
Min: 1 / Mult: 1
-
DIP
-
1W
2 Output
5V
100mA
5V
100mA
-
1kV
24V
Fixed
-
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
3595263

RoHS

Each
1+
£16.47
5+
£14.06
10+
£13.40
20+
£12.01
50+
£11.77
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
5V
300mA
-
3kV
48V
Fixed
-
9.5mm
12mm
27.4mm
18V
75V
PRQ3W-S Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account