ex VAT

Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295975

RoHS

Each
1+
£64.120
5+
£61.740
10+
£60.730
Min: 1 / Mult: 1
ITE
DIP
4:1
59.4W
1 Output
3.3V
18A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS80 Series
4295804

RoHS

Each
1+
£36.170
5+
£34.100
10+
£33.530
50+
£32.640
Min: 1 / Mult: 1
ITE
DIP
-
59.4W
1 Output
3.3V
18A
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
4295970

RoHS

Each
1+
£74.790
5+
£72.010
10+
£69.710
50+
£67.720
Min: 1 / Mult: 1
ITE
DIP
4:1
59.4W
1 Output
3.3V
18A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
3795566

RoHS

Each
1+
£249.740
Min: 1 / Mult: 1
Railway
Half Brick
4:1
200W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
TEP 200WIR Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account