ex VAT

Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4692717

RoHS

Each
1+
£35.09
5+
£34.01
10+
£33.49
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
2kV
24V
Fixed
-
25.4mm
10mm
25.4mm
9V
36V
SKMW40 Series
4692709

RoHS

Each
1+
£35.80
5+
£34.70
10+
£34.18
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
24V
Fixed
-
25.4mm
10mm
25.4mm
9V
36V
DKMW40 Series
4292180

RoHS

Each
1+
£86.43
5+
£84.70
10+
£82.97
50+
£81.24
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
24V
1.667A
-
-
-
3kV
110V
Fixed
-
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4692711

RoHS

Each
1+
£35.80
5+
£34.70
10+
£34.18
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
48V
Fixed
-
25.4mm
10mm
25.4mm
18V
75V
DKMW40 Series
4692724

RoHS

Each
1+
£35.09
5+
£34.01
10+
£33.49
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
2kV
48V
Fixed
-
25.4mm
10mm
25.4mm
18V
75V
SKMW40 Series
3652782

RoHS

Each
1+
£19.21
5+
£17.92
10+
£16.80
25+
£15.04
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
Fixed
-
25.4mm
11.7mm
25.4mm
18V
75V
MPRB-YMD
3595290

RoHS

Each
1+
£28.87
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
-
25.4mm
11.8mm
50.8mm
18V
75V
PYBE20 Series
4145341

RoHS

Each
1+
£19.61
5+
£16.74
10+
£15.96
20+
£13.16
50+
£12.90
Min: 1 / Mult: 1
ITE
1/16 Brick, Open Frame, DIP
2:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
Fixed
-
22.86mm
12.6mm
33.02mm
36V
60V
PQC20-O Series
2918477

RoHS

Each
1+
£80.61
5+
£73.51
10+
£72.25
50+
£70.81
Min: 1 / Mult: 1
Medical
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
5kV
24V
Fixed, Adjustable
Through Hole
25.4mm
10.2mm
40.6mm
9V
36V
REM20-W Series
4307840

RoHS

Each
1+
£61.72
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
3kV
110V
Fixed
-
25.4mm
10.5mm
50.8mm
40V
160V
PRC40W Series
4469533

RoHS

Each
1+
£15.88
5+
£15.08
10+
£14.29
50+
£13.49
100+
£13.06
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
2kV
24V
Fixed
-
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4469542

RoHS

Each
1+
£14.92
5+
£14.80
10+
£14.69
50+
£14.40
100+
£14.10
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
2kV
48V
Fixed
-
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
3652772

RoHS

Date/Lot Code

Each
1+
£18.44
5+
£17.21
10+
£16.14
25+
£14.90
50+
£13.83
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
Fixed
-
25.4mm
11.7mm
25.4mm
9V
36V
MPRB-YMD
3594974

RoHS

Each
1+
£28.74
5+
£25.40
10+
£22.75
20+
£22.30
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
-
24.5mm
11.7mm
25.4mm
18V
75V
PDQE20-D Series
3594963

RoHS

Each
1+
£28.74
5+
£25.40
10+
£22.75
20+
£22.30
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
24.5mm
11.7mm
25.4mm
9V
36V
PDQE20-D Series
3595280

RoHS

Each
1+
£31.87
5+
£28.17
10+
£25.23
20+
£24.73
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
25.4mm
11.8mm
50.8mm
9V
36V
PYBE20 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account