We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
108 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.88 5+ £8.62 10+ £8.35 50+ £8.25 100+ £8.14 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ £11.48 5+ £11.13 10+ £10.79 50+ £10.33 100+ £9.64 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ £73.96 5+ £73.67 10+ £73.37 50+ £65.63 | Min: 1 / Mult: 1 | ITE | Eighth Brick | - | 300W | 1 Output | 32V | 9.4A | - | - | Regulated | 2.25kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | |||||
Each | 1+ £40.41 5+ £35.36 10+ £29.30 50+ £28.71 100+ £28.13 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ £11.48 5+ £11.13 10+ £10.79 50+ £10.33 100+ £9.64 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ £17.41 5+ £16.92 10+ £16.46 20+ £16.02 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3.5kV | 48V | Fixed | - | 10.16mm | 20.32mm | 31.75mm | 18V | 72V | AM6TW-Z Series | |||||
Each | 1+ £17.70 5+ £17.20 10+ £16.73 20+ £16.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | |||||
Each | 1+ £31.98 5+ £31.02 10+ £30.06 50+ £26.86 100+ £26.32 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB05 Series | |||||
Each | 10+ £17.47 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ £23.12 5+ £22.27 10+ £21.91 50+ £21.43 100+ £21.08 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 72V | REC5-RWZ Series | |||||
Each | 10+ £15.64 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 10+ £24.69 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 10+ £15.84 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ £23.01 5+ £20.13 10+ £16.68 50+ £16.35 100+ £16.01 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ £34.63 5+ £33.60 10+ £32.56 50+ £31.17 100+ £29.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ £23.74 5+ £20.77 10+ £17.21 50+ £16.87 100+ £16.52 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 1+ £8.88 5+ £8.62 10+ £8.35 50+ £7.99 100+ £7.46 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ £28.62 5+ £25.04 10+ £20.75 50+ £20.34 100+ £19.92 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC04 Teries | |||||
Each | 10+ £18.83 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 10+ £32.50 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ £16.26 5+ £15.66 10+ £14.88 50+ £14.83 100+ £14.71 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3 Series | |||||
Each | 10+ £15.84 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 10+ £17.13 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 20+ £10.50 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ £13.53 5+ £11.84 10+ £9.81 50+ £9.61 100+ £9.42 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series |