We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
3:1 Isolated Through Hole DC / DC Converters:
94 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £46.21 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | - | - | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £8.54 5+ £8.22 10+ £7.89 50+ £7.52 100+ £6.79 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ £11.91 5+ £11.83 10+ £11.74 50+ £11.20 100+ £10.11 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | - | - | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £21.27 5+ £20.28 10+ £19.28 50+ £18.08 100+ £16.57 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ £11.06 5+ £10.98 10+ £10.90 50+ £10.40 100+ £9.39 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £21.85 5+ £20.87 10+ £19.89 50+ £18.65 100+ £17.09 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | - | - | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ £31.45 5+ £31.21 10+ £30.97 50+ £29.04 100+ £26.62 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | - | - | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £17.33 5+ £17.20 10+ £17.06 50+ £16.00 100+ £15.68 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | - | - | -12V | 125mA | Regulated | 3kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 27V | RS3-D Series | |||||
Each | 1+ £130.84 5+ £128.22 10+ £125.61 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ £130.84 5+ £128.22 10+ £125.61 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | - | - | - | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ £130.84 5+ £128.22 10+ £125.61 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ £130.84 5+ £128.22 10+ £125.61 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | - | - | - | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ £86.25 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £112.06 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £115.68 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 55.9mm | 12.7mm | 57.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £112.79 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £108.44 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £112.79 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £79.11 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ £98.57 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 12V | 8.3A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | |||||
Each | 1+ £64.18 5+ £63.20 10+ £61.31 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 5V | 20A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | |||||
Each | 1+ £54.79 5+ £54.24 10+ £53.69 50+ £46.02 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £30.10 5+ £29.87 10+ £29.64 50+ £27.80 100+ £25.48 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £29.06 5+ £28.85 10+ £28.63 50+ £26.83 100+ £24.60 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £30.52 5+ £30.29 10+ £30.05 50+ £28.18 100+ £25.83 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | - | - | -12V | 146mA | - | 5kV | 9V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series |