We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £98.48 5+ £97.51 10+ £96.54 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £58.79 5+ £44.94 10+ £42.55 50+ £41.70 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 10.2mm | 25.4mm | 50.8mm | 18V | 36V | RP10-E Series | |||||
Each | 1+ £98.48 5+ £97.51 10+ £96.54 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £52.35 5+ £51.20 10+ £48.25 50+ £47.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 10.2mm | 25.4mm | 50.8mm | 18V | 36V | RP15-F Series | |||||
Each | 1+ £102.34 5+ £101.36 10+ £100.38 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £111.13 5+ £110.07 10+ £109.00 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £107.85 5+ £106.82 10+ £105.79 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £107.85 5+ £106.82 10+ £105.79 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £103.25 5+ £102.22 10+ £101.18 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £107.85 5+ £106.82 10+ £105.79 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £98.48 5+ £97.51 10+ £96.54 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £118.37 5+ £114.14 10+ £109.90 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £98.48 5+ £97.51 10+ £96.54 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £107.85 5+ £106.82 10+ £105.79 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ £102.34 5+ £101.36 10+ £100.38 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £112.96 5+ £109.77 10+ £106.57 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £112.28 5+ £111.17 10+ £110.06 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £112.28 5+ £111.17 10+ £110.06 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £103.25 5+ £102.22 10+ £101.18 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £103.25 5+ £102.22 10+ £101.18 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £113.02 5+ £111.95 10+ £110.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £102.34 5+ £100.71 10+ £99.07 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £113.02 5+ £111.95 10+ £110.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ £102.34 5+ £101.36 10+ £100.38 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ £113.02 5+ £111.95 10+ £110.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series |