ex VAT

Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4730259

RoHS

Each
1+
£6.60
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
Regulated
1.5kV
5V
Fixed
7.1mm
10.14mm
19.6mm
4.75V
5.5V
SPRN01 Series
4063233

RoHS

Each
1+
£65.87
5+
£63.75
10+
£62.16
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
5V
8A
-
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
50.81mm
18V
75V
AM40UW-Z Series
4063234

RoHS

Each
1+
£65.87
5+
£63.75
10+
£62.16
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
50.81mm
18V
75V
AM40UW-Z Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account