ex VAT

Isolated Through Hole DC / DC Converters:

74 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1738178

RoHS

Each
1+
£10.14
5+
£9.83
10+
£9.53
50+
£9.12
100+
£8.52
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IM Series
1284245

RoHS

Each
1+
£15.77
5+
£15.04
10+
£14.30
50+
£13.41
100+
£12.30
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.25mm
12.45mm
26mm
9V
36V
TMR 2WI Series
1738174

RoHS

Each
1+
£11.41
5+
£11.07
10+
£10.73
50+
£10.27
100+
£9.59
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IM Series
1284247

RoHS

Each
1+
£17.33
5+
£16.54
10+
£15.75
50+
£14.77
100+
£13.54
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1738192

RoHS

Each
1+
£18.89
5+
£18.32
10+
£17.76
50+
£17.00
100+
£15.87
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IT Series
1738172

RoHS

Each
1+
£11.41
5+
£11.07
10+
£10.73
50+
£10.27
100+
£9.59
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IM Series
1738176

RoHS

Each
1+
£11.41
5+
£11.07
10+
£10.73
50+
£10.27
100+
£9.59
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
Fixed
-
9.2mm
12.5mm
26mm
9V
36V
IM Series
1284248

RoHS

Each
1+
£17.33
5+
£16.54
10+
£15.75
50+
£14.77
100+
£13.54
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1284249

RoHS

Each
1+
£15.77
5+
£15.11
10+
£14.44
50+
£13.58
100+
£13.43
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
Through Hole
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1738179

RoHS

Each
1+
£12.52
5+
£12.14
10+
£11.77
50+
£11.27
100+
£10.51
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IM Series
1284250

RoHS

Each
1+
£15.77
5+
£15.04
10+
£14.30
50+
£13.41
100+
£12.30
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
-
-
Regulated
1.6kV
48V
Fixed
Through Hole
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1738183

RoHS

Each
1+
£14.80
5+
£12.95
10+
£10.73
50+
£10.52
100+
£10.30
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
48V
Fixed
Through Hole
9.2mm
12.5mm
26mm
18V
75V
IM Series
1738196

RoHS

Each
1+
£17.32
5+
£16.80
10+
£16.28
50+
£15.59
100+
£14.55
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
Through Hole
9.2mm
12.5mm
26mm
18V
75V
IT Series
4296219

RoHS

Each
1+
£28.85
5+
£28.63
10+
£28.40
50+
£26.62
100+
£24.40
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
Fixed
-
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296233

RoHS

Each
1+
£28.85
5+
£28.63
10+
£28.40
50+
£26.62
100+
£24.40
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
Fixed
-
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296206

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
4.2kV
12V
Fixed
-
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
4296208

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
12V
Fixed
-
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
4296232

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
24V
Fixed
-
9.5mm
12mm
26mm
9V
36V
MHFW6 Series
4296227

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
12V
Fixed
-
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4296220

RoHS

Each
1+
£28.85
5+
£28.63
10+
£28.40
50+
£26.62
100+
£24.40
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
Fixed
-
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296213

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
Fixed
-
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
4296210

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
24V
Fixed
-
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
4296228

RoHS

Each
1+
£28.85
5+
£28.63
10+
£28.40
50+
£26.62
100+
£24.40
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
Fixed
-
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4296234

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
Fixed
-
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296214

RoHS

Each
1+
£29.94
5+
£28.82
10+
£28.40
50+
£27.29
100+
£26.85
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
24V
Fixed
-
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account