UWR Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ £39.51 10+ £35.10 25+ £33.63 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 12mm | 50.8mm | 18V | 36V | UWR | ||||
MURATA POWER SOLUTIONS | Each | 1+ £71.05 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 9W | 1 Output | 5V | 1.8A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | UWR | ||||
MURATA POWER SOLUTIONS | Each | 1+ £76.83 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 50.8mm | 11.43mm | 50.8mm | 9V | 36V | UWR | ||||
Each | 1+ £49.22 5+ £48.51 10+ £47.79 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | 1.5kV | 5V | Fixed | Through Hole | 25.4mm | 9.53mm | 50.8mm | 4.7V | 7.25V | UWR | |||||
MURATA POWER SOLUTIONS | Each | 1+ £67.40 5+ £64.83 10+ £61.80 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.65A | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 50.8mm | 11.43mm | 50.8mm | 9V | 36V | UWR |