UQQ Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ £93.64 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 105W | 1 Output | 15V | 7A | 2kV | 12V | Fixed | Through Hole | 36.8mm | 10.92mm | 56.4mm | 9V | 36V | UQQ | ||||
MURATA POWER SOLUTIONS | Each | 1+ £93.64 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 85W | 1 Output | 5V | 17A | 2kV | 12V | Fixed | Through Hole | 36.8mm | 10.92mm | 56.4mm | 9V | 36V | UQQ | ||||
MURATA POWER SOLUTIONS | Each | 1+ £90.01 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 96W | 1 Output | 12V | 8A | 2kV | 12V | Fixed | Through Hole | 36.83mm | 10.92mm | 56.39mm | 9V | 36V | UQQ | ||||
MURATA POWER SOLUTIONS | Each | 1+ £75.67 5+ £75.06 10+ £71.18 | Min: 1 / Mult: 1 | - | Quarter Brick | 4:1 | 96W | 1 Output | 24V | 4A | 2kV | 12V | Fixed | Through Hole | 36.8mm | 10.9mm | 56.4mm | 9V | 36V | UQQ | ||||
MURATA POWER SOLUTIONS | Each | 1+ £91.15 5+ £89.33 10+ £87.50 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 96W | 1 Output | 24V | 4A | 2kV | 12V | Fixed | Through Hole | 36.8mm | 12.6mm | 56.4mm | 9V | 36V | UQQ | ||||
MURATA POWER SOLUTIONS | Each | 1+ £79.55 5+ £77.96 10+ £77.02 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 96W | 1 Output | 12V | 8A | 2.25kV | 48V | Fixed | Through Hole | 36.83mm | 10.92mm | 56.39mm | 18V | 75V | UQQ |