TVN 3 Series Isolated Through Hole DC / DC Converters:
29 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £30.00 10+ £28.42 25+ £27.81 50+ £27.36 100+ £26.91 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £29.23 10+ £27.36 25+ £26.77 50+ £26.34 100+ £25.91 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £24.36 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £30.00 10+ £28.42 25+ £27.81 50+ £27.36 100+ £26.91 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £30.00 10+ £28.42 25+ £27.81 50+ £27.36 100+ £26.91 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £28.03 10+ £25.01 25+ £24.51 50+ £24.01 100+ £23.51 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £31.74 10+ £27.77 25+ £27.21 50+ £26.66 100+ £26.10 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £27.99 10+ £27.43 25+ £26.87 50+ £26.31 100+ £25.75 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £27.99 10+ £24.76 25+ £24.23 50+ £23.83 100+ £23.45 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £30.00 10+ £28.42 25+ £27.81 50+ £27.36 100+ £26.91 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ £31.74 10+ £27.77 25+ £27.21 50+ £26.66 100+ £26.10 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £31.74 10+ £27.77 25+ £27.21 50+ £26.66 100+ £26.10 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £30.56 10+ £28.95 25+ £28.33 50+ £27.87 100+ £27.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ £29.28 10+ £27.74 25+ £27.14 50+ £26.70 100+ £26.27 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ £31.74 10+ £27.77 25+ £27.21 50+ £26.66 100+ £26.10 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series |