TRI 3 Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £28.81 10+ £25.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ £36.69 10+ £32.10 25+ £31.46 50+ £30.82 100+ £30.17 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ £33.27 10+ £30.10 25+ £29.46 50+ £28.98 100+ £28.50 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £32.47 10+ £29.37 25+ £28.75 50+ £28.28 100+ £27.82 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ £34.62 10+ £28.91 25+ £28.33 50+ £27.75 100+ £27.18 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ £33.27 10+ £30.10 25+ £29.46 50+ £28.98 100+ £28.50 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £33.27 10+ £29.63 25+ £28.99 50+ £28.52 100+ £28.06 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ £32.47 10+ £29.37 25+ £28.75 50+ £28.28 100+ £27.82 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £34.62 10+ £31.20 25+ £30.54 50+ £30.04 100+ £29.55 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £32.47 10+ £29.37 25+ £28.75 50+ £28.28 100+ £27.82 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £32.52 10+ £29.81 25+ £29.32 50+ £28.85 100+ £28.39 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ £33.27 10+ £26.96 25+ £26.42 50+ £25.88 100+ £25.34 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £35.27 10+ £30.86 25+ £30.24 50+ £29.63 100+ £29.01 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £35.27 10+ £30.86 25+ £30.24 50+ £29.63 100+ £29.01 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £33.27 10+ £30.10 25+ £29.46 50+ £28.98 100+ £28.50 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ £35.48 10+ £31.98 25+ £31.29 50+ £30.78 100+ £30.28 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ £32.47 10+ £29.37 25+ £28.75 50+ £28.28 100+ £27.82 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ £33.22 10+ £29.07 25+ £28.49 50+ £27.91 100+ £27.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series |