TMR 6WIR Series Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £23.99 10+ £21.58 25+ £21.12 50+ £20.78 100+ £20.43 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £25.11 10+ £23.78 25+ £23.27 50+ £22.90 100+ £22.52 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £27.55 10+ £26.09 25+ £25.53 50+ £25.12 100+ £24.71 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £25.11 10+ £23.78 25+ £23.27 50+ £22.90 100+ £22.52 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £26.88 10+ £25.46 25+ £24.92 50+ £24.51 100+ £24.11 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £24.51 10+ £23.21 25+ £22.71 50+ £22.34 100+ £21.98 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £24.51 10+ £23.21 25+ £22.71 50+ £22.34 100+ £21.98 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £27.55 10+ £26.09 25+ £25.53 50+ £25.12 100+ £24.71 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £24.51 10+ £23.21 25+ £22.71 50+ £22.34 100+ £21.98 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £25.90 10+ £24.53 25+ £24.00 50+ £23.61 100+ £23.23 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £25.04 10+ £23.72 25+ £23.21 50+ £22.84 100+ £22.46 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £25.90 10+ £24.53 25+ £24.00 50+ £23.61 100+ £23.23 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £26.53 10+ £25.13 25+ £24.59 50+ £24.19 100+ £23.80 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £24.51 10+ £23.21 25+ £22.71 50+ £22.34 100+ £21.98 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £25.90 10+ £24.53 25+ £24.00 50+ £23.61 100+ £23.23 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ £25.11 10+ £23.78 25+ £23.27 50+ £22.90 100+ £22.52 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ £26.92 10+ £25.49 25+ £24.95 50+ £24.54 100+ £24.14 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £28.42 10+ £26.92 25+ £26.35 50+ £25.92 100+ £25.50 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £28.42 10+ £26.92 25+ £26.35 50+ £25.92 100+ £25.50 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £28.15 10+ £24.03 25+ £23.51 50+ £23.13 100+ £22.75 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £26.88 10+ £25.46 25+ £24.92 50+ £24.51 100+ £24.11 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ £25.90 10+ £24.53 25+ £24.00 50+ £23.61 100+ £23.23 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series |