TMR 3HI Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 10+ £13.20 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 10+ £18.04 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £14.65 25+ £14.33 50+ £14.10 100+ £14.08 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 1+ £19.89 10+ £17.40 25+ £17.05 50+ £16.70 100+ £16.36 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £20.93 10+ £18.31 25+ £17.94 50+ £17.58 100+ £17.21 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 1+ £18.66 10+ £17.40 25+ £17.03 50+ £16.75 100+ £16.48 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3HI Series | |||||
Each | 1+ £20.23 10+ £18.76 25+ £18.36 50+ £18.06 100+ £17.77 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series | |||||
Each | 1+ £19.74 10+ £18.31 25+ £17.92 50+ £17.63 100+ £17.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 10+ £18.04 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3HI Series | |||||
Each | 1+ £20.93 10+ £18.31 25+ £17.94 50+ £17.58 100+ £17.21 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 3HI Series |