TIM 3.5 Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £23.54 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £28.29 10+ £26.80 25+ £26.23 50+ £25.80 100+ £25.38 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £31.42 10+ £27.49 25+ £26.94 50+ £26.39 100+ £25.84 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £31.27 10+ £27.36 25+ £26.81 50+ £26.27 100+ £25.72 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £29.72 10+ £28.15 25+ £27.54 50+ £27.10 100+ £26.65 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £30.24 10+ £28.65 25+ £28.03 50+ £27.58 100+ £27.13 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £28.30 10+ £22.49 25+ £22.01 50+ £21.83 100+ £21.39 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £28.29 10+ £26.80 25+ £26.23 50+ £25.80 100+ £25.38 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £29.56 10+ £28.00 25+ £27.40 50+ £26.95 100+ £26.51 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £28.99 10+ £27.46 25+ £26.87 50+ £26.44 100+ £26.01 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £30.18 10+ £26.41 25+ £25.88 50+ £25.35 100+ £24.83 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £32.78 10+ £28.68 25+ £28.11 50+ £27.53 100+ £26.96 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £31.27 10+ £27.36 25+ £26.81 50+ £26.27 100+ £25.72 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £28.29 10+ £26.80 25+ £26.23 50+ £25.80 100+ £25.38 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £32.78 10+ £28.68 25+ £28.11 50+ £27.53 100+ £26.96 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £32.01 10+ £28.01 25+ £27.45 50+ £26.89 100+ £26.33 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £28.85 10+ £27.32 25+ £26.74 50+ £26.30 100+ £25.87 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £28.29 10+ £26.80 25+ £26.23 50+ £25.80 100+ £25.38 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £31.27 10+ £27.36 25+ £26.81 50+ £26.27 100+ £25.72 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £29.56 10+ £28.00 25+ £27.40 50+ £26.95 100+ £26.51 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £28.85 10+ £27.32 25+ £26.74 50+ £26.30 100+ £25.87 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ £29.56 10+ £28.00 25+ £27.40 50+ £26.95 100+ £26.51 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ £30.66 10+ £26.83 25+ £26.29 50+ £25.76 100+ £25.22 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ £29.98 10+ £26.23 25+ £25.71 50+ £25.18 100+ £24.66 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ £28.29 10+ £26.80 25+ £26.23 50+ £25.80 100+ £25.38 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series |