THN 20WI Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £41.59 10+ £39.39 25+ £38.55 50+ £37.92 100+ £37.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ £44.57 10+ £42.19 25+ £41.28 50+ £40.61 100+ £39.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 10+ £38.25 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI | |||||
Each | 10+ £43.25 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI | |||||
Each | 1+ £50.46 5+ £47.93 10+ £45.41 25+ £40.36 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ £56.56 5+ £54.34 10+ £51.67 25+ £50.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI | |||||
Each | 1+ £50.46 5+ £47.93 10+ £45.41 25+ £40.36 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI |