THM 6WI Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £42.41 10+ £40.16 25+ £39.30 50+ £38.66 100+ £38.03 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 10+ £40.79 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ £42.46 10+ £40.21 25+ £39.35 50+ £38.71 100+ £38.08 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ £43.45 10+ £41.16 25+ £40.27 50+ £39.62 100+ £38.97 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 10+ £38.55 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6WI Series | |||||
Each | 10+ £41.20 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 6WI Series | |||||
Each | 10+ £41.20 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 6WI Series | |||||
Each | 10+ £43.31 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series |