THM 30 Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £68.71 10+ £65.07 25+ £63.68 50+ £62.64 100+ £61.62 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £69.00 10+ £65.35 25+ £63.95 50+ £62.91 100+ £61.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £70.71 10+ £66.96 25+ £65.53 50+ £64.46 100+ £63.41 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £71.98 10+ £68.17 25+ £66.71 50+ £65.62 100+ £64.55 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £69.00 10+ £65.35 25+ £63.95 50+ £62.91 100+ £61.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £64.27 10+ £60.87 25+ £59.56 50+ £58.59 100+ £57.64 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £64.27 10+ £60.87 25+ £59.56 50+ £58.59 100+ £57.64 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £71.98 10+ £68.17 25+ £66.71 50+ £65.62 100+ £64.55 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £64.27 10+ £60.87 25+ £59.56 50+ £58.59 100+ £57.64 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £77.00 10+ £72.93 25+ £71.36 50+ £70.20 100+ £69.05 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £63.93 10+ £60.06 25+ £58.77 50+ £57.81 100+ £56.87 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £74.78 10+ £65.43 25+ £64.12 50+ £62.81 100+ £61.50 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £71.71 10+ £67.92 25+ £66.46 50+ £65.38 100+ £64.31 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £72.40 10+ £68.57 25+ £67.09 50+ £66.00 100+ £64.92 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £74.18 10+ £70.26 25+ £68.75 50+ £67.63 100+ £66.53 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £69.09 10+ £65.44 25+ £64.03 50+ £62.99 100+ £61.96 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ £78.46 10+ £68.65 25+ £67.28 50+ £65.90 100+ £64.53 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £78.46 10+ £68.65 25+ £67.28 50+ £65.90 100+ £64.53 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ £69.00 10+ £65.35 25+ £63.95 50+ £62.91 100+ £61.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ £69.00 10+ £65.35 25+ £63.95 50+ £62.91 100+ £61.88 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series |