Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
THL 3WI Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.27 10+ £14.62 25+ £14.31 50+ £14.08 100+ £13.85 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ £16.27 10+ £11.70 25+ £11.45 50+ £11.26 100+ £11.19 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ £16.29 10+ £14.64 25+ £14.35 50+ £14.05 100+ £13.76 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £18.30 10+ £16.01 25+ £15.69 50+ £15.37 100+ £15.05 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £18.33 10+ £16.45 25+ £16.10 50+ £15.83 100+ £15.58 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £18.30 10+ £16.01 25+ £15.69 50+ £15.37 100+ £15.05 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £16.69 10+ £14.60 25+ £14.31 50+ £14.02 100+ £13.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ £16.71 10+ £14.62 25+ £14.33 50+ £14.04 100+ £13.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £16.69 10+ £14.60 25+ £14.31 50+ £14.02 100+ £13.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £17.89 10+ £16.05 25+ £15.71 50+ £15.45 100+ £15.20 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 10+ £14.82 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £20.49 10+ £17.93 25+ £17.57 50+ £17.21 100+ £16.85 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ £20.13 10+ £18.00 25+ £17.62 50+ £17.33 100+ £17.05 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ £16.27 10+ £14.62 25+ £14.31 50+ £14.08 100+ £13.85 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ £18.34 10+ £16.05 25+ £15.73 50+ £15.41 100+ £15.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series |