THL 20WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £47.17 10+ £41.48 25+ £40.59 50+ £39.93 100+ £39.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £46.04 10+ £40.48 25+ £39.61 50+ £38.96 100+ £38.33 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £50.28 10+ £44.11 25+ £43.16 50+ £42.46 100+ £41.77 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £46.04 10+ £40.48 25+ £39.61 50+ £38.96 100+ £38.33 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £46.04 10+ £40.48 25+ £39.61 50+ £38.96 100+ £38.33 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £47.17 10+ £41.48 25+ £40.59 50+ £39.93 100+ £39.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £50.28 10+ £44.11 25+ £43.16 50+ £42.46 100+ £41.77 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £46.04 10+ £40.48 25+ £39.61 50+ £38.96 100+ £38.33 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £47.17 10+ £41.48 25+ £40.59 50+ £39.93 100+ £39.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £50.59 10+ £44.42 25+ £43.47 50+ £42.76 100+ £42.06 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ £50.28 10+ £44.11 25+ £43.16 50+ £42.46 100+ £41.77 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £46.04 10+ £40.48 25+ £39.61 50+ £38.96 100+ £38.33 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £51.84 10+ £45.52 25+ £44.54 50+ £43.82 100+ £43.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ £50.28 10+ £44.11 25+ £43.16 50+ £42.46 100+ £41.77 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series |