TEN 8 Series Isolated Through Hole DC / DC Converters:
18 Products FoundTEN 8 Series Isolated Through Hole DC / DC Converters
This series comes built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off & short circuit protection. Typical applications are battery operated equipment, instrumentation, communication & industrial electronics, everywhere where isolated, tightly regulated voltages are required & space is limited on the PCB.
- Wide 2:1 input voltage range
- DIP?24 package with industry standard footprint
- Input filter meets EN 55022, class A
- Isolation 1500 VDC
- Extended operating temperature range: -40°C to +85°C
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Remote On/Off
- 3-year product warranty
- Applications: Battery operated equipment, instrumentation, communication and industrial electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £26.53 10+ £25.03 25+ £24.48 50+ £24.09 100+ £23.70 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £25.34 10+ £23.85 25+ £23.35 50+ £22.97 100+ £22.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £26.39 10+ £24.90 25+ £24.36 50+ £23.97 100+ £23.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £25.91 10+ £24.40 25+ £23.88 50+ £23.49 100+ £23.11 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ £25.21 10+ £23.73 25+ £23.23 50+ £22.85 100+ £22.48 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £25.21 10+ £23.73 25+ £23.23 50+ £22.85 100+ £22.48 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £26.39 10+ £24.90 25+ £24.36 50+ £23.97 100+ £23.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £25.76 10+ £24.30 25+ £23.77 50+ £23.39 100+ £23.01 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ £24.60 10+ £23.16 25+ £22.67 50+ £22.30 100+ £21.93 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ £25.37 10+ £23.84 25+ £23.33 50+ £22.95 100+ £22.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ £26.39 10+ £24.90 25+ £24.36 50+ £23.97 100+ £23.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ £24.63 10+ £22.65 25+ £22.17 50+ £21.81 100+ £21.45 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ £26.00 10+ £24.43 25+ £23.91 50+ £23.52 100+ £23.14 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ £26.60 10+ £25.01 25+ £24.48 50+ £24.08 100+ £23.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 10+ £26.36 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 10+ £24.62 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ £25.37 10+ £23.84 25+ £23.33 50+ £22.95 100+ £22.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series |