TEN 50WI Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £80.35 10+ £72.44 25+ £70.89 50+ £69.73 100+ £68.59 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ £80.92 10+ £73.04 25+ £71.47 50+ £70.30 100+ £69.16 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ £82.34 10+ £74.23 25+ £72.64 50+ £71.45 100+ £70.29 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ £82.93 10+ £72.56 25+ £71.11 50+ £69.66 100+ £68.21 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 15V | 3.33A | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ £82.34 10+ £74.23 25+ £72.64 50+ £71.45 100+ £70.29 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series |