TEN 40WIR Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £81.42 10+ £77.11 25+ £75.46 50+ £74.23 100+ £73.02 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ £79.46 10+ £75.26 25+ £73.64 50+ £72.44 100+ £71.26 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ £79.46 10+ £75.26 25+ £73.64 50+ £72.44 100+ £71.26 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
Each | 10+ £79.36 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ £79.46 10+ £75.26 25+ £73.64 50+ £72.44 100+ £71.26 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
Each | 10+ £83.98 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | 1.5kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | TEN 40WIR Series |