TEN 40N Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £59.61 10+ £41.71 25+ £41.05 50+ £40.23 100+ £39.41 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £64.09 10+ £56.00 25+ £54.79 50+ £53.90 100+ £53.02 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ £61.08 10+ £53.38 25+ £52.23 50+ £51.38 100+ £50.54 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £59.61 10+ £52.13 25+ £51.02 50+ £50.18 100+ £49.37 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £59.61 10+ £52.13 25+ £51.02 50+ £50.18 100+ £49.37 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £64.09 10+ £56.00 25+ £54.79 50+ £53.90 100+ £53.02 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ £61.08 10+ £53.42 25+ £52.27 50+ £51.42 100+ £50.58 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £71.38 10+ £67.60 25+ £66.15 50+ £65.07 100+ £64.01 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ £64.09 10+ £56.00 25+ £54.79 50+ £53.90 100+ £53.02 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series |