TEN 3WIN Series Isolated Through Hole DC / DC Converters:
13 Products FoundTEN 3WIN Series Isolated Through Hole DC / DC Converters
The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications.
- Drop in replacement for common 3 Watt converters in DIP24 package
- Ultra wide 4 : 1 input range
- Input filter to meet EN 55032, Class A and FCC, level A without external components
- Extended operating temperature range ?40°C to 85°C
- Models with 1'500 VDC and 3'000 VDC I/O isolation (functional insulation)
- DIP-24 package
- High reliability, MTBF >1.0 Mio. H
- Operating temperature range -40°C to + 85°C
- No minimum load required
- Short circuit protection
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.91 10+ £11.29 25+ £11.05 50+ £10.87 100+ £10.69 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £12.21 10+ £11.57 25+ £11.32 50+ £11.14 100+ £10.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ £11.93 10+ £11.30 25+ £11.06 50+ £10.88 100+ £10.70 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ £11.91 10+ £11.29 25+ £11.05 50+ £10.87 100+ £10.69 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £13.91 10+ £12.93 25+ £12.49 50+ £12.28 100+ £12.08 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £13.11 10+ £11.84 25+ £11.59 50+ £11.40 100+ £11.22 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ £11.82 10+ £11.20 25+ £10.96 50+ £10.78 100+ £10.61 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ £12.21 10+ £11.57 25+ £11.32 50+ £11.14 100+ £10.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £13.23 10+ £12.54 25+ £12.27 50+ £12.07 100+ £11.87 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ £12.21 10+ £11.57 25+ £11.32 50+ £11.14 100+ £10.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 10+ £12.73 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 48V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £13.23 10+ £12.54 25+ £12.27 50+ £12.07 100+ £11.87 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ £12.21 10+ £11.57 25+ £11.32 50+ £11.14 100+ £10.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series |