TEN 30WIN Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £62.57 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | - | - | 12V | 416mA | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN | |||||
Each | 10+ £62.57 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | - | - | 12V | 333mA | 1.5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 10+ £62.57 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | - | - | 12V | 333mA | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN | |||||
Each | 10+ £62.57 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | - | - | 12V | 416mA | 1.5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 1+ £31.11 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 1+ £63.35 5+ £60.27 10+ £56.75 25+ £55.04 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7.5A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN | |||||
Each | 1+ £55.45 5+ £52.68 10+ £49.91 25+ £44.36 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 1+ £66.65 5+ £63.32 10+ £59.99 25+ £53.32 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 1+ £56.60 5+ £53.77 10+ £50.94 25+ £45.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | |||||
Each | 1+ £61.21 5+ £58.80 10+ £55.91 25+ £54.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7.5A | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN |