TEN 20WIR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £48.33 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIR Series | |||||
Each | 1+ £68.32 10+ £54.56 25+ £52.76 50+ £51.44 100+ £50.15 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | TEN 20WIR Series | |||||
Each | 10+ £60.79 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIR Series | |||||
Each | 1+ £68.32 10+ £57.69 25+ £55.79 50+ £54.39 100+ £53.02 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIR Series | |||||
Each | 1+ £67.22 10+ £64.31 25+ £62.26 50+ £59.20 100+ £55.12 More Pricing... | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIR Series |