TEL 8 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.67 10+ £16.74 25+ £16.38 50+ £16.11 100+ £15.85 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ £18.11 10+ £17.15 25+ £16.79 50+ £16.51 100+ £16.24 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ £18.11 10+ £17.15 25+ £16.79 50+ £16.51 100+ £16.24 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 10+ £18.41 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ £19.41 10+ £18.38 25+ £17.99 50+ £17.70 100+ £17.41 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ £20.42 10+ £17.87 25+ £17.51 50+ £17.16 100+ £16.80 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ £19.41 10+ £18.38 25+ £17.99 50+ £17.70 100+ £17.41 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ £17.67 10+ £16.74 25+ £16.38 50+ £16.11 100+ £15.85 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ £17.67 10+ £16.74 25+ £16.38 50+ £16.11 100+ £15.85 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 10+ £16.93 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ £21.86 10+ £20.71 25+ £20.26 50+ £19.94 100+ £19.61 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 10+ £16.93 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 10+ £16.93 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ £18.02 10+ £15.74 25+ £15.40 50+ £15.15 100+ £14.91 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 10+ £17.36 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ £19.41 10+ £18.38 25+ £17.99 50+ £17.70 100+ £17.41 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series |