TEL 30 Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £26.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 6A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.6mm | 50.8mm | 18V | 36V | TEL 30 | |||||
Each | 1+ £51.53 5+ £46.76 10+ £44.72 25+ £38.85 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 5A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.6mm | 50.8mm | 36V | 75V | TEL 30 |