TEL 15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £39.10 10+ £35.16 25+ £34.41 50+ £33.85 100+ £33.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ £36.32 10+ £32.71 25+ £32.00 50+ £31.48 100+ £30.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ £36.32 10+ £32.71 25+ £32.00 50+ £31.48 100+ £30.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ £40.06 10+ £36.03 25+ £35.26 50+ £34.68 100+ £34.12 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ £39.10 10+ £35.16 25+ £34.41 50+ £33.85 100+ £33.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ £36.32 10+ £32.71 25+ £32.00 50+ £31.48 100+ £30.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ £36.32 10+ £32.71 25+ £32.00 50+ £31.48 100+ £30.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ £36.75 10+ £33.68 25+ £33.13 50+ £32.60 100+ £32.08 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series |