TEC 3WI Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.15 10+ £11.52 25+ £11.27 50+ £11.09 100+ £10.91 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.22 10+ £11.58 25+ £11.33 50+ £11.14 100+ £10.96 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £12.15 10+ £11.52 25+ £11.27 50+ £11.09 100+ £10.91 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.50 10+ £12.78 25+ £12.51 50+ £12.31 100+ £12.11 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 10+ £13.15 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.15 10+ £11.52 25+ £11.27 50+ £11.09 100+ £10.91 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £10.56 10+ £8.99 25+ £8.80 50+ £8.66 100+ £8.55 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI Series | |||||
Each | 1+ £12.15 10+ £11.52 25+ £11.27 50+ £11.09 100+ £10.91 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ £11.86 10+ £11.24 25+ £11.00 50+ £10.82 100+ £10.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ £13.17 10+ £12.48 25+ £12.21 50+ £12.01 100+ £11.82 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series |