TEC 3 Series Isolated Through Hole DC / DC Converters:
29 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 3 Series | |||||
Each | 1+ £11.94 10+ £11.31 25+ £11.07 50+ £10.89 100+ £10.71 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £10.86 10+ £10.28 25+ £10.06 50+ £9.90 100+ £9.74 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £11.11 10+ £10.52 25+ £10.30 50+ £10.13 100+ £9.97 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £11.11 10+ £10.52 25+ £10.30 50+ £10.13 100+ £9.97 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £11.65 10+ £11.04 25+ £10.80 50+ £10.63 100+ £10.46 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 3 Series | |||||
Each | 1+ £13.42 10+ £12.71 25+ £12.44 50+ £12.24 100+ £12.04 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £10.24 10+ £9.70 25+ £9.49 50+ £9.34 100+ £9.19 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £11.65 10+ £11.04 25+ £10.80 50+ £10.63 100+ £10.46 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £11.94 10+ £11.31 25+ £11.07 50+ £10.89 100+ £10.71 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £11.94 10+ £11.31 25+ £11.07 50+ £10.89 100+ £10.71 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ £10.24 10+ £9.70 25+ £9.49 50+ £9.34 100+ £9.19 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £10.65 10+ £10.08 25+ £9.87 50+ £9.71 100+ £9.55 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £11.11 10+ £10.52 25+ £10.30 50+ £10.13 100+ £9.97 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 3 Series | |||||
Each | 1+ £10.49 10+ £9.93 25+ £9.72 50+ £9.56 100+ £9.41 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £12.34 10+ £10.80 25+ £10.58 50+ £10.37 100+ £10.15 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 10+ £11.38 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ £10.84 10+ £10.27 25+ £10.05 50+ £9.89 100+ £9.73 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series |