TDR 3WI Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £27.30 5+ £25.94 10+ £24.57 25+ £21.84 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI | |||||
Each | 1+ £24.61 5+ £23.19 10+ £22.04 25+ £19.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | |||||
Each | 1+ £23.53 5+ £22.84 10+ £21.68 25+ £19.41 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI | |||||
Each | 1+ £27.85 5+ £26.45 10+ £25.07 25+ £22.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | |||||
Each | 1+ £26.74 5+ £25.40 10+ £24.08 25+ £21.40 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | |||||
Each | 1+ £26.00 5+ £24.70 10+ £23.40 25+ £20.80 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | |||||
Each | 1+ £26.74 5+ £25.40 10+ £24.08 25+ £21.40 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | |||||
Each | 1+ £26.74 5+ £25.40 10+ £24.08 25+ £21.40 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI | |||||
Each | 1+ £27.30 5+ £26.48 10+ £25.69 25+ £24.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | |||||
Each | 1+ £15.66 3+ £15.65 5+ £15.64 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | |||||
Each | 1+ £26.00 5+ £25.22 10+ £24.46 25+ £23.73 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI |