TDR 2WI Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £23.67 10+ £21.11 25+ £20.66 50+ £20.32 100+ £19.99 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ £23.67 10+ £21.11 25+ £20.66 50+ £20.32 100+ £19.99 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 10+ £22.11 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 10+ £21.29 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 10+ £21.29 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 10+ £21.29 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 18V | 75V | TDR 2WI Series | |||||
Each | 1+ £27.51 5+ £26.41 10+ £25.63 25+ £24.38 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series | |||||
Each | 1+ £23.21 5+ £22.05 10+ £21.61 25+ £21.17 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+ £21.70 5+ £21.05 10+ £20.42 25+ £19.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series | |||||
Each | 1+ £21.26 5+ £20.20 10+ £19.14 25+ £17.00 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ £23.21 5+ £22.05 10+ £21.61 25+ £21.17 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+ £15.46 5+ £14.42 10+ £14.32 25+ £14.21 50+ £14.11 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ £20.94 5+ £19.81 10+ £18.80 25+ £16.86 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series | |||||
Each | 1+ £11.36 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+ £17.21 5+ £16.35 10+ £15.49 25+ £13.77 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series |