TDN 5WI Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.07 10+ £20.90 25+ £20.46 50+ £20.12 100+ £19.80 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ £21.04 10+ £19.93 25+ £19.50 50+ £19.18 100+ £18.87 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 10+ £21.37 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ £22.62 10+ £21.42 25+ £20.96 50+ £20.62 100+ £20.28 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ £21.04 10+ £19.93 25+ £19.50 50+ £19.18 100+ £18.87 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 10+ £21.08 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £22.62 10+ £21.42 25+ £20.96 50+ £20.62 100+ £20.28 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 10+ £21.62 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £21.04 10+ £19.93 25+ £19.50 50+ £19.18 100+ £18.87 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 10+ £21.08 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 10+ £20.42 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 10+ £20.62 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 10+ £21.62 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ £23.75 10+ £20.78 25+ £20.36 50+ £19.95 100+ £19.53 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ £21.56 10+ £20.42 25+ £19.98 50+ £19.66 100+ £19.34 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ £22.65 10+ £19.82 25+ £19.42 50+ £19.03 100+ £18.63 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series |