TDN 3WI Series Isolated Through Hole DC / DC Converters:
23 Products FoundTDN 3WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up tp 70°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1‘600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +70°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
- Soldering Profile: 260°C / 10 s max
- Minimum Load: Not required
- 3-year product warranty
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 10+ £17.62 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ £18.08 10+ £17.13 25+ £16.77 50+ £16.49 100+ £16.22 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ £20.43 10+ £17.88 25+ £17.52 50+ £17.16 100+ £16.81 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £19.04 10+ £17.37 25+ £17.00 50+ £16.72 100+ £16.45 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 10+ £17.82 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ £19.42 10+ £18.40 25+ £18.00 50+ £17.71 100+ £17.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 10+ £18.14 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £18.08 10+ £17.13 25+ £16.77 50+ £16.49 100+ £16.22 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £18.08 10+ £17.13 25+ £16.77 50+ £16.49 100+ £16.22 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £19.42 10+ £18.40 25+ £18.00 50+ £17.71 100+ £17.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £18.53 10+ £17.56 25+ £17.18 50+ £16.90 100+ £16.62 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 10+ £16.99 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £19.58 10+ £17.13 25+ £16.79 50+ £16.44 100+ £16.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ £22.38 10+ £21.20 25+ £20.74 50+ £20.41 100+ £20.07 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 10+ £16.99 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 10+ £16.99 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £19.51 10+ £17.07 25+ £16.73 50+ £16.39 100+ £16.05 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ £19.58 10+ £17.13 25+ £16.79 50+ £16.44 100+ £16.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series |