RxxPxx Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.40 5+ £11.57 10+ £11.38 20+ £11.17 50+ £10.95 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx Series | |||||
Each | 1+ £12.36 5+ £11.61 10+ £11.26 20+ £10.90 50+ £10.54 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx Series | |||||
Each | 1+ £11.76 5+ £10.90 10+ £10.72 20+ £10.52 50+ £10.32 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx Series | |||||
Each | 1+ £13.33 5+ £12.63 10+ £12.24 20+ £11.85 50+ £11.45 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 12.5mm | 9.8mm | 19.5mm | 10.8V | 13.2V | RxxPxx Series | |||||
Each | 1+ £8.10 5+ £7.94 10+ £7.78 20+ £7.76 50+ £7.75 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxPxx Series |