RxxP2xx Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.25 5+ £11.40 10+ £11.22 20+ £11.01 50+ £10.80 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £7.81 5+ £7.03 10+ £6.82 20+ £6.60 50+ £6.38 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 19.5mm | 12.5mm | 9.8mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ £12.25 5+ £11.40 10+ £11.22 20+ £11.01 50+ £10.80 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ £12.54 5+ £11.71 10+ £11.52 20+ £11.31 50+ £11.09 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ £13.43 5+ £12.75 10+ £12.36 20+ £11.97 50+ £11.57 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £9.00 5+ £8.13 10+ £7.99 20+ £7.85 50+ £7.70 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ £23.32 5+ £20.40 10+ £16.90 20+ £15.16 50+ £13.99 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ £13.31 5+ £12.52 10+ £12.32 20+ £12.09 50+ £11.86 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £12.77 5+ £11.96 10+ £11.77 20+ £11.55 50+ £11.33 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | RxxP2xx Series | |||||
Each | 1+ £23.32 5+ £20.40 10+ £16.90 20+ £15.16 50+ £13.99 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £12.25 5+ £11.40 10+ £11.22 20+ £11.01 50+ £10.80 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ £12.77 5+ £11.96 10+ £11.77 20+ £11.55 50+ £11.33 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ £12.30 5+ £11.45 10+ £11.27 20+ £11.06 50+ £10.85 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ £12.77 5+ £11.96 10+ £11.77 20+ £11.55 50+ £11.33 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | RxxP2xx Series | |||||
Each | 1+ £12.25 5+ £11.40 10+ £11.22 20+ £11.01 50+ £10.80 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 111mA | - | - | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £12.54 5+ £11.71 10+ £11.52 20+ £11.31 50+ £11.09 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ £22.67 5+ £19.83 10+ £16.43 20+ £14.73 50+ £13.60 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 6.4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ £13.18 5+ £12.39 10+ £12.19 20+ £11.96 50+ £11.73 | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 6.4kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series |