RSE Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.40 5+ £6.36 10+ £6.31 50+ £5.74 100+ £5.65 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSE Series | |||||
Each | 1+ £6.35 5+ £6.24 10+ £6.13 50+ £5.80 100+ £5.70 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSE Series | |||||
Each | 1+ £7.19 5+ £7.17 10+ £7.14 50+ £6.13 100+ £6.08 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSE Series | |||||
Each | 1+ £7.41 5+ £6.80 10+ £6.75 20+ £6.60 50+ £6.44 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSE Series |