RS6 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.20 5+ £13.60 10+ £13.18 20+ £12.75 50+ £12.34 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ £15.24 5+ £14.75 10+ £14.30 20+ £13.83 50+ £13.38 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ £13.27 5+ £13.01 10+ £12.76 20+ £12.50 50+ £12.24 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | |||||
Each | 1+ £14.21 5+ £13.61 10+ £13.19 20+ £12.76 50+ £12.35 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ £13.40 5+ £12.71 10+ £12.32 20+ £11.92 50+ £11.54 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 12V | Fixed, Adjustable | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS6 Series | |||||
Each | 1+ £16.00 5+ £15.51 10+ £15.04 20+ £14.55 50+ £14.08 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 2kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ £22.40 5+ £19.60 10+ £16.24 20+ £14.56 50+ £13.44 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 2kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | |||||
Each | 1+ £15.13 5+ £14.62 10+ £14.16 20+ £13.28 50+ £12.40 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 5V | Fixed, Adjustable | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | |||||
Each | 1+ £12.49 5+ £11.66 10+ £11.47 20+ £11.26 50+ £11.05 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 2kV | 12V | Fixed, Adjustable | - | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS6 Series | |||||
Each | 1+ £14.88 5+ £14.34 10+ £13.89 20+ £13.45 50+ £13.00 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series |