RS-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.03 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS-Z Series | |||||
Each | 1+ £17.41 5+ £16.76 10+ £16.49 20+ £16.16 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS-Z Series | |||||
Each | 1+ £22.62 5+ £21.94 10+ £21.26 20+ £20.83 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS-Z Series | |||||
Each | 1+ £16.31 5+ £15.70 10+ £15.45 20+ £15.16 50+ £14.87 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS-Z Series | |||||
Each | 1+ £20.42 5+ £19.81 10+ £19.20 20+ £18.82 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS-Z Series | |||||
Each | 1+ £22.94 5+ £22.25 10+ £21.57 20+ £21.14 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 72V | RS-Z Series | |||||
Each | 1+ £20.71 5+ £19.94 10+ £19.62 20+ £19.23 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 72V | RS-Z Series | |||||
Each | 1+ £22.14 5+ £21.32 10+ £20.97 20+ £20.55 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 72V | RS-Z Series |