RPA150E-EW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £119.34 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 12V | 13A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
Each | 1+ £119.34 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series |