RM Series Isolated Through Hole DC / DC Converters:
7 Products FoundRM Series Isolated Through Hole DC / DC Converters
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
- Single output rail
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s basic isolation
- High efficiency for low power applications
- UL94V-0 package material
- Optional continuous short circuit protection
- Fully encapsulated
- Efficiency up to 76%
- Output Accuracy: ±5.0% max
- Directives: RoHS 2 (6/6)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.80 5+ £5.14 10+ £4.97 20+ £4.82 50+ £4.66 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ £6.34 5+ £5.62 10+ £5.45 20+ £5.26 50+ £5.11 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ £6.66 5+ £5.93 10+ £5.75 20+ £5.57 50+ £5.39 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ £6.43 5+ £5.73 10+ £5.54 20+ £5.37 50+ £5.19 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ £5.97 5+ £5.26 10+ £5.17 20+ £5.08 50+ £4.98 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ £5.97 5+ £5.26 10+ £5.17 20+ £5.08 50+ £4.98 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ £6.79 5+ £6.02 10+ £5.92 20+ £5.81 50+ £5.70 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series |