RKE Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.44 5+ £4.35 10+ £4.26 20+ £4.17 50+ £4.08 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKE Series | |||||
Each | 1+ £4.25 5+ £3.72 10+ £3.59 20+ £3.48 50+ £3.37 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKE Series | |||||
Each | 1+ £4.84 5+ £4.24 10+ £4.12 20+ £3.99 50+ £3.85 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKE Series |