REM3.5E Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.31 5+ £28.37 10+ £27.57 20+ £27.02 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | Regulated | 8kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | REM3.5E Series | |||||
Each | 1+ £36.95 5+ £32.33 10+ £26.79 20+ £24.02 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | Regulated | 8kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REM3.5E Series |