REM20-W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM / PARTNER STOCK | Each | 1+ £89.89 3+ £85.00 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | REM20-W Series | ||||
Each | 1+ £87.69 5+ £85.07 10+ £82.41 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | Regulated | 5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series |